106108-3100

Heilind Number:MOL106108-3100
Manufacturer:Molex
Manufacturer Number:106108-3100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMI Optical Interconnect, Transceiver, Ethernet, Through Hole, Fiber Optic Transceiver (FOT) Signal

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106108-3100
Color:Black
Series:106108 - SMI Optical Interconnects
Connector Type:SMI Optical Interconnects, Transceiver
Gender:Female
Housing Material:Conductive Polymer
Number of Ports:2
Mode Type:Multimode
Orientation:Straight
Shuttering:No Shutter
Shielded:No
Part Aliases:1061083100
SKU:MOL106108-3100

Detailed Description

Enhance your network connectivity with our SMI Optical Interconnect Transceiver, designed for seamless Ethernet integration. This Through Hole Fiber Optic Transceiver (FOT) boasts a sleek black finish and a robust Conductive Polymer housing, ensuring durability and reliability. Perfect for high-speed data transmission, it features two ports for efficient multitasking. With its straight orientation and multimode capability, it's versatile for various setups. Say goodbye to signal interference with its non-shielded design, and rest assured of its environmental compliance with RoHS certification. Explore the world of seamless connectivity with this essential component.