106108-4100

Heilind Number:MOL106108-4100
Manufacturer:Molex
Manufacturer Number:106108-4100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMI Optical Interconnect, Transceiver, Industrial Data Link, Through Hole, Fiber Optic Transceiver (FOT) Signal

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106108-4100
Color:Black
Series:106108 - SMI Optical Interconnects
Connector Type:SMI Optical Interconnects, Transceiver
Gender:Female
Housing Material:Conductive Polymer
Number of Ports:2
Mode Type:Multimode
Orientation:Straight
Shuttering:No Shutter
Shielded:No
Part Aliases:1061084100
SKU:MOL106108-4100

Detailed Description

Enhance industrial data connectivity with our SMI Optical Interconnect, a reliable solution for seamless fiber optic transmission. Designed for robust performance, this transceiver features a through-hole mount for secure installation. With a black housing made of conductive polymer, it ensures efficient signal transmission in demanding environments. Offering two ports for versatile connectivity, it is ideal for multimode applications. Its straight orientation simplifies setup, while the absence of a shutter allows for easy access. Meeting industry standards for quality and performance, this component is an essential choice for Ethernet and fiber optic networks. Upgrade your connectivity infrastructure with our SMI Optical Interconnect.