106114-1150

Heilind Number:MOL106114-1150
Manufacturer:Molex
Manufacturer Number:106114-1150
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MTP (MPO) to MT Optical EMI Simplex Adapter, Screw Mount with One Side Shutter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106114-1150
Series:106114 - MPO - MTP
Connector Type:MPO, MTP
Gender:Female
Housing Material:Polymer
Shield Type:EMI Gasket
Number of Ports:1
Mode Type:Multimode, Single Mode
Orientation:Straight
Shuttering:One Side
Component Type:EMI Shielding
Panel Mount:Front Mount, Rear
Shielded:Yes
Mounting Hardware Type:Screws
Part Aliases:1061141150
SKU:MOL106114-1150

Detailed Description

Enhance your fiber optic connections with this MTP (MPO) to MT Optical EMI Simplex Adapter. Featuring a convenient screw mount design with a one-side shutter, it ensures secure and reliable connectivity. Crafted with a polymer housing and EMI gasket shielding, this adapter offers robust protection against electromagnetic interference. Suitable for both multimode and single-mode applications, it guarantees optimal performance. With rear and front panel mounting options and included screws for easy installation, this adapter is a must-have for any fiber optic setup. Rest assured of its quality and compliance with RoHS standards. Elevate your connectivity experience with this essential component.