| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106115-1100 |
| Series: | 106115 - LC |
| Connector Type: | LC |
| Gender: | Female |
| Housing Material: | Die Cast |
| Shield Type: | EMI Gasket |
| Number of Ports: | 2 |
| Mode Type: | Multimode, Single Mode |
| Orientation: | Straight |
| Shuttering: | No Shutter |
| Component Type: | EMI Shielding |
| Panel Mount: | With |
| Shielded: | Yes |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Screws |
| Part Aliases: | 1061151100 861151100 |
| SKU: | MOL106115-1100 |
106115-1100
Specifications
Detailed Description
Enhance your connectivity with this high-performance EMI LC Adapter. Featuring a durable metal body and ceramic alignment sleeve, it ensures secure and precise connections for both Multimode and Single Mode applications. The screw mount style and die-cast housing provide stability and reliability, while the EMI gasket and shielding offer protection against interference. With two ports and a straight orientation, it's perfect for various fiber optic setups. RoHS compliant and equipped with ceramic ferrules, this adapter guarantees quality and compliance. Upgrade your network infrastructure with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/13/2021 | 510245 - Change Supplier. force majeure PCN our current supplier is going out of business and molex is transferring the current qualified tooling to an existing approved supplier that produces similar parts to ensure continuity of supply/ | Download | |||
| 03/31/2021 | 510051 - Retraction of PCN 509580. This PCN is to retract PCN 509580 communicated on 1/12/21 for the following current supplier is outsourcing the die cast process to a sub-supplier to ensure continuity of supply for part numbers listed. current supplier has resolved the underlying issue related to the force majeure so the outsourcing is not longer requirred | Download | |||
| 03/01/2021 | 509580 - Supplier Change. our current supplier is outsourcing the die cast process to a sub-supplier to ensure continuity of supply for part numbers listed. no change to form, fit or function. | Download | |||
| 04/16/2020 | 507106 - Supplier Change. | Download | |||
| 04/29/2019 | 506834 - Change to Product. Changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 11/15/2017 | 502769 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 07/03/2015 | GCM 10699658 - Change Construction Or Material. This letter is to inform you that Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

