| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106115-1106 |
| Series: | 106115 - LC |
| Connector Type: | LC |
| Gender: | Female |
| Housing Material: | Die Cast |
| Shield Type: | EMI Gasket |
| Number of Ports: | 2 |
| Mode Type: | Multimode |
| Orientation: | Straight |
| Shuttering: | No Shutter |
| Component Type: | EMI Shielding |
| Panel Mount: | With |
| Shielded: | Yes |
| Ferrule Material: | Phosphor Bronze |
| Mounting Hardware Type: | Screws |
| Part Aliases: | 1061151106 861151106 |
| SKU: | MOL106115-1106 |
106115-1106
Specifications
Detailed Description
Enhance the performance of your network connections with our EMI LC Adapter. This duplex, metal-bodied adapter features a robust design with a phosphor bronze alignment sleeve, ensuring secure and efficient fiber optic connectivity. The screw mount style allows for easy installation, while the absence of a shutter simplifies usage. With EMI shielding and a die-cast housing, it offers reliable protection against electromagnetic interference. Ideal for multimode setups, this adapter is a must-have component for maintaining seamless communication in your network infrastructure.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2021 | 509580 - Supplier Change. our current supplier is outsourcing the die cast process to a sub-supplier to ensure continuity of supply for part numbers listed. no change to form, fit or function. | Download | |||
| 07/03/2015 | GCM 10699658 - Change Construction Or Material. This letter is to inform you that Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

