| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106115-1110 |
| Series: | 106115 - LC |
| Connector Type: | LC |
| Gender: | Female |
| Housing Material: | Die Cast |
| Shield Type: | EMI Gasket |
| Number of Ports: | 2 |
| Mode Type: | Multimode, Single Mode |
| Orientation: | Straight |
| Shuttering: | One Side |
| Component Type: | EMI Shielding |
| Panel Mount: | With |
| Shielded: | Yes |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Screws |
| Part Aliases: | 1061151110 |
| SKU: | MOL106115-1110 |
106115-1110
Specifications
Detailed Description
Enhance your fiber optic connectivity with this high-performance EMI LC Adapter. Designed for efficiency and durability, it features a duplex configuration, a rugged metal body, and a precision ceramic alignment sleeve. The screw mount style ensures secure installation, while the shutter on one side provides added protection. With EMI gasket shielding and a die-cast housing, this adapter guarantees optimal signal integrity in demanding environments. Suitable for both multimode and single-mode applications, it offers seamless connectivity in straight orientations. Complete with ceramic ferrule material and RoHS compliance, this adapter is a reliable component for your networking needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2021 | 509580 - Supplier Change. our current supplier is outsourcing the die cast process to a sub-supplier to ensure continuity of supply for part numbers listed. no change to form, fit or function. | Download | |||
| 04/29/2019 | 506834 - Change to Product. Changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 07/03/2015 | GCM 10699658 - Change Construction Or Material. This letter is to inform you that Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

