| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106115-2100 |
| Series: | 106115 - LC |
| Connector Type: | LC |
| Gender: | Female |
| Housing Material: | Die Cast |
| Shield Type: | EMI Gasket |
| Number of Ports: | 2 |
| Mode Type: | Multimode, Single Mode |
| Orientation: | Straight |
| Shuttering: | No Shutter |
| Component Type: | EMI Shielding |
| Panel Mount: | With |
| Shielded: | Yes |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Snap |
| Part Aliases: | 1061152100 861152100 |
| SKU: | MOL106115-2100 |
106115-2100
Specifications
Detailed Description
Enhance your fiber optic connectivity with our EMI LC Adapter, designed for seamless integration in various applications. Featuring a durable metal body and ceramic alignment sleeve, this duplex adapter ensures reliable performance for both multimode and single mode setups. The snap mount design allows for easy installation, while the die-cast housing and EMI gasket provide robust shielding against electromagnetic interference. With two ports and straight orientation, it offers flexibility in configuration. Rest assured, our RoHS compliant adapter meets high industry standards for quality and environmental responsibility. Perfect for panel mounting, it's an essential component for your Ethernet and fiber optic networks.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/16/2020 | 507106 - Supplier Change. | Download | |||
| 03/05/2019 | 506255 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 07/03/2015 | GCM 10699658 - Change Construction Or Material. This letter is to inform you that Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

