| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106115-2117 |
| Series: | 106115 - LC |
| Connector Type: | LC |
| Gender: | Female |
| Housing Material: | Die Cast |
| Shield Type: | EMI Gasket |
| Number of Ports: | 2 |
| Mode Type: | Single Mode |
| Orientation: | Straight |
| Shuttering: | One Side |
| Component Type: | EMI Shielding |
| Panel Mount: | With |
| Shielded: | Yes |
| Ferrule Material: | Zirconia |
| Mounting Hardware Type: | Snap |
| Part Aliases: | 1061152117 |
| SKU: | MOL106115-2117 |
106115-2117
Specifications
Detailed Description
Enhance your fiber optic connectivity with this EMI LC Adapter. Featuring a durable metal body and high-quality Zirconia alignment sleeve, it ensures precise transmission in Single Mode applications. The snap mount design, with a shutter on one side, offers easy installation and protection. Its conductive fabric gasket and EMI shielding guarantee reliable signal integrity. Perfect for use in demanding environments, this adapter is RoHS compliant and a crucial component for efficient networking setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/03/2015 | GCM 10699658 - Change Construction Or Material. This letter is to inform you that Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

