| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106115-3200 |
| Color: | Blue |
| Series: | 106115 - LC |
| Connector Type: | LC |
| Gender: | Female |
| Housing Material: | Die Cast |
| Shield Type: | EMI Gasket |
| Number of Ports: | 2 |
| Mode Type: | Multimode, Single Mode |
| Orientation: | 45° Angle |
| Shuttering: | One Side |
| Component Type: | EMI Shielding |
| Panel Mount: | With |
| Shielded: | Yes |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Screws |
| Part Aliases: | 1061153200 861153200 |
| SKU: | MOL106115-3200 |
106115-3200
Specifications
Detailed Description
Enhance connectivity with our Angled EMI LC Adapter, designed for seamless integration in network setups. Featuring a durable metal body and ceramic alignment sleeve, this duplex adapter ensures secure connections for optimal performance. With a screw mount style and single screw installation, it offers hassle-free assembly. The blue color and EMI gasket shield provide both functionality and aesthetic appeal, while the 45° angle orientation offers flexibility in placement. Suitable for both multimode and single mode applications, this adapter guarantees reliable signal transmission. The shuttered design, with a shutter on one side and metal doors, offers protection when not in use. Compliant with RoHS standards, it is a sustainable choice for your networking needs. Perfect for use in a variety of settings, from data centers to industrial environments. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2021 | 509580 - Supplier Change. our current supplier is outsourcing the die cast process to a sub-supplier to ensure continuity of supply for part numbers listed. no change to form, fit or function. | Download | |||
| 07/03/2015 | GCM 10699658 - Change Construction Or Material. This letter is to inform you that Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

