106116-9000

Heilind Number:MOL106116-9000
Manufacturer:Molex
Manufacturer Number:106116-9000
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SC Swivel EMI Adapter, Simplex, Singlemode or Multimode, Die-Cast, Set Screw

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106116-9000
Series:106116 - SC
Connector Type:Adapter, SC
Gender:Female
Housing Material:Die Cast
Shield Type:EMI Gasket
Number of Ports:1
Mode Type:Multimode, Single Mode
Orientation:Straight
Shuttering:One Side
Component Type:EMI Shielding
Panel Mount:With
Shielded:Yes
Alignment Sleeve:Ceramic
Mounting Style:Screw
Part Aliases:1061169000
SKU:MOL106116-9000

Detailed Description

Enhance connectivity with our SC Swivel EMI Adapter, designed for seamless integration in both singlemode and multimode setups. Crafted from durable die-cast material, this simplex adapter features a convenient set screw for secure installation. Its EMI gasket shielding ensures optimal signal transmission, while the ceramic alignment sleeve guarantees precise alignment. With a straight orientation and panel mount capability, this adapter is perfect for a variety of applications in the telecommunications and data networking industries. Rest assured, it complies with RoHS standards for environmentally friendly operation. Elevate your fiber optic connections with this essential component.