| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106121-0200 |
| Color: | Blue |
| Series: | 106121 - LC |
| Connector Type: | LC |
| Gender: | Female |
| Housing Material: | Polymer |
| Number of Ports: | 8 |
| Mode Type: | Multimode Enhanced |
| Orientation: | Straight |
| Shuttering: | No Shutter |
| Component Type: | Standard |
| Panel Mount: | With |
| Shielded: | No |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Screws |
| Part Aliases: | 1061210200 |
| SKU: | MOL106121-0200 |
106121-0200
Specifications
Detailed Description
Enhance your fiber optic connectivity with this Eight Port LC Adapter. Featuring a durable blue body with a ceramic alignment sleeve, this adapter ensures precise and reliable performance. The screw mount style and LC footprint make it easy to install, while the lack of a shutter allows for seamless connections. Suitable for multimode applications, this adapter is a must-have for your fiber optic network setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2018 | 505566 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 07/03/2015 | GCM 10699658 - Change Construction Or Material. This letter is to inform you that Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

