106121-0202

Heilind Number:MOL106121-0202
Manufacturer:Molex
Manufacturer Number:106121-0202
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LC/UPC Adapter, Eight Port, Multimode, Beige Body, Ceramic Alignment Sleeve, with Flange, Screw Mount

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106121-0202
Color:Beige
Series:106121 - LC
Connector Type:LC
Gender:Female
Housing Material:Polymer
Number of Ports:8
Mode Type:Multimode Enhanced
Orientation:Straight
Shuttering:No Shutter
Component Type:Standard
Panel Mount:With
Shielded:No
Ferrule Material:Phosphor Bronze
Mounting Hardware Type:Screws
Part Aliases:106121-0202 1061210202
SKU:MOL106121-0202