| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106121-0203 |
| Color: | Aqua |
| Series: | 106121 - LC |
| Connector Type: | LC |
| Gender: | Female |
| Housing Material: | Polymer |
| Number of Ports: | 8 |
| Mode Type: | Multimode Enhanced |
| Orientation: | Straight |
| Shuttering: | No Shutter |
| Component Type: | Standard |
| Panel Mount: | With |
| Shielded: | No |
| Ferrule Material: | Phosphor Bronze |
| Mounting Hardware Type: | Screws |
| Part Aliases: | 1061210203 |
| SKU: | MOL106121-0203 |
106121-0203
Specifications
Detailed Description
Enhance your network connectivity with this Eight-Port LC Adapter. Featuring a sleek Aqua Body design and crafted with Phosphor Bronze Alignment Sleeves, it ensures reliable performance for your multimode fiber optic connections. The Screw Mount Style and LC Footprint make installation a breeze, while the absence of a Shutter allows for seamless operation. Designed for durability, the Polymer housing and standard panel mount with screws guarantee a secure fit. RoHS compliant and meticulously engineered, this adapter is a must-have for any networking setup requiring high-speed data transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/12/2026 | 517741 - Change Supplier. add new source of dust cap by expanding the capacity of dust cap. | Download | |||
| 07/03/2015 | GCM 10699658 - Change Construction Or Material. This letter is to inform you that Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

