| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106121-0950 |
| Color: | Blue |
| Series: | 106121 - LC |
| Connector Type: | LC |
| Gender: | Female |
| Housing Material: | Polymer |
| Shield Type: | EMI Gasket |
| Number of Ports: | 8 |
| Mode Type: | Multimode Enhanced |
| Orientation: | Straight |
| Shuttering: | One Side |
| Component Type: | EMI Shielding |
| Panel Mount: | With |
| Shielded: | Yes |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Snap |
| Part Aliases: | 1061210950 |
| SKU: | MOL106121-0950 |
106121-0950
| Heilind Number: | MOL106121-0950 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106121-0950 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
LC Adapter, Eight Port, Blue Metal (EMI) Body, Ceramic Alignment Sleeve, Snap Mount Style, LC Footprint, with External Shutter
More >>Specifications
Detailed Description
Enhance your fiber optic network connectivity with this Eight Port LC Adapter, featuring a durable blue metal body with EMI shielding for optimal performance. The Ceramic Alignment Sleeve ensures precise alignment, while the Snap Mount Style and LC Footprint make installation a breeze. Equipped with an External Shutter, this adapter offers added protection. Suitable for multimode applications, it guarantees reliable signal transmission. Designed for convenience, it is panel mountable and RoHS compliant, making it a sustainable choice for your networking needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/03/2015 | GCM 10699658 - Change Construction Or Material. This letter is to inform you that Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

