| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106121-0953 |
| Color: | Aqua |
| Series: | 106121 - LC |
| Connector Type: | LC |
| Gender: | Female |
| Housing Material: | Polymer |
| Shield Type: | EMI Gasket |
| Number of Ports: | 8 |
| Mode Type: | Multimode Enhanced |
| Orientation: | Straight |
| Shuttering: | One Side |
| Component Type: | EMI Shielding |
| Panel Mount: | With |
| Shielded: | Yes |
| Ferrule Material: | Phosphor Bronze |
| Mounting Hardware Type: | Snap |
| Part Aliases: | 1061210953 |
| SKU: | MOL106121-0953 |
106121-0953
Specifications
Detailed Description
Enhance your fiber optic network with our Eight Port LC Adapter in Aqua Metal (EMI) Body. Featuring a durable polymer housing and Phosphor Bronze Alignment Sleeve, this adapter ensures reliable connectivity for your multimode applications. With a snap mount style and external shutter, installation is quick and secure. The EMI shielding and straight orientation guarantee optimal performance in demanding environments. Upgrade your setup with this high-quality LC footprint adapter.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/03/2015 | GCM 10699658 - Change Construction Or Material. This letter is to inform you that Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

