| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106123-0100 |
| Color: | Blue |
| Series: | 106123 - LC |
| Connector Type: | LC |
| Gender: | Female |
| Housing Material: | Polymer |
| Number of Ports: | 4 |
| Mode Type: | Single Mode |
| Orientation: | Straight |
| Shuttering: | No Shutter |
| Component Type: | Standard |
| Panel Mount: | With |
| Shielded: | No |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Screws |
| Part Aliases: | 1061230100 861230100 |
| SKU: | MOL106123-0100 |
106123-0100
Specifications
Detailed Description
Make seamless fiber optic connections with this LC Adapter in Quad configuration. Designed for Singlemode applications, it features a durable Blue Body with a Ceramic Alignment Sleeve for precise alignment. The Screw Mount Style ensures secure installation, while the LC Footprint guarantees compatibility with various connectors. With a Female gender, this adapter is essential for creating efficient fiber optic networks. Its Polymer housing and Ceramic Ferrule material ensure long-lasting performance, while RoHS compliance reflects our commitment to environmental sustainability. Perfect for standard panel mounting, this adapter is a must-have for any fiber optic setup. (Word count: 97)
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/03/2015 | GCM 10699658 - Change Construction Or Material. This letter is to inform you that Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

