| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106123-0400 |
| Color: | Blue |
| Series: | 106123 - LC |
| Connector Type: | LC |
| Gender: | Female |
| Housing Material: | Polymer |
| Shield Type: | EMI Gasket |
| Number of Ports: | 4 |
| Mode Type: | Single Mode |
| Orientation: | Straight |
| Shuttering: | One Side |
| Component Type: | Standard |
| Panel Mount: | With |
| Shielded: | No |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Snap |
| Part Aliases: | 1061230400 |
| SKU: | MOL106123-0400 |
106123-0400
Specifications
Detailed Description
Enhance fiber optic connectivity with this LC Adapter, featuring a Quad design for efficient port management. Crafted for Singlemode applications, its durable blue body and Ceramic Alignment Sleeve ensure reliable performance. The Snap Mount Style, with an LC Footprint and One Side Shutter, offers easy installation and protection. Ideal for standard panels, this Female connector with EMI Gasket shielding is RoHS compliant, guaranteeing quality and compliance with environmental standards. Upgrade your network with this essential component for seamless data transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/13/2023 | 512517 - Change Supplier. This notification is to inform you about addition of new warning label supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||
| 03/05/2019 | 506071 - Equipment Transfer, Production Transfer or Rearrangement. Production of the part(s) identified in this notice are being moved to a different production location. | Download | |||
| 08/30/2018 | 505566 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 03/15/2018 | 505117 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 07/03/2015 | GCM 10699658 - Change Construction Or Material. This letter is to inform you that Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

