| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106123-0600 |
| Color: | Blue |
| Series: | 106123 - LC |
| Connector Type: | LC |
| Gender: | Female |
| Housing Material: | Polymer |
| Shield Type: | EMI Gasket |
| Number of Ports: | 4 |
| Mode Type: | Multimode, Single Mode |
| Orientation: | Straight |
| Shuttering: | One Side |
| Component Type: | EMI Shielding |
| Panel Mount: | With |
| Shielded: | Yes |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Screws |
| Part Aliases: | 1061230600 |
| SKU: | MOL106123-0600 |
106123-0600
Specifications
Detailed Description
Enhance your fiber optic connectivity with this LC Adapter. Designed for versatility, it features a Quad configuration with a durable Metal Body and Screw Mount Style for secure installation. The Duplex SC Footprint ensures compatibility with a wide range of connectors, while the EMI Shielding and Shutter on one side provide protection and signal integrity. In a vibrant Blue hue, this adapter is not only functional but also adds a pop of color to your setup. Suitable for both Multimode and Single Mode applications, it guarantees reliable performance. Upgrade your network with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/13/2023 | 512517 - Change Supplier. This notification is to inform you about addition of new warning label supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||
| 08/30/2018 | 505566 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 03/15/2018 | 505117 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 07/03/2015 | GCM 10699658 - Change Construction Or Material. This letter is to inform you that Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

