| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106123-0700 |
| Color: | Blue |
| Series: | 106123 - LC |
| Connector Type: | LC |
| Gender: | Female |
| Housing Material: | Polymer |
| Shield Type: | EMI Gasket |
| Number of Ports: | 4 |
| Mode Type: | Multimode, Single Mode |
| Orientation: | Straight |
| Shuttering: | One Side |
| Component Type: | EMI Shielding |
| Panel Mount: | With |
| Shielded: | Yes |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Screws |
| Part Aliases: | 1061230700 |
| SKU: | MOL106123-0700 |
106123-0700
Specifications
Detailed Description
Enhance your fiber optic network with our LC Quad Adapter, featuring a durable metal body with EMI shielding for reliable performance. Designed for seamless installation, this adapter boasts a rear screw mount style and a duplex SC footprint, ensuring compatibility with a range of connectors. The blue housing is not only visually distinctive but also constructed from high-quality polymer for long-lasting durability. With four ports and a straight orientation, it's perfect for organizing and optimizing your fiber connections. Whether you're working with multimode or single-mode fiber, this adapter guarantees efficient signal transmission. The inclusion of a shutter on one side adds an extra layer of protection, while the ceramic ferrule material ensures optimal performance. RoHS compliant and featuring panel mount capabilities, this adapter is an essential component for your networking needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2018 | 505566 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 07/03/2015 | GCM 10699658 - Change Construction Or Material. This letter is to inform you that Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

