| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106123-1200 |
| Color: | Beige |
| Series: | 106123 - LC |
| Connector Type: | LC |
| Gender: | Female |
| Housing Material: | Polymer |
| Number of Ports: | 4 |
| Mode Type: | Multimode |
| Orientation: | Straight |
| Shuttering: | One Side |
| Component Type: | Standard |
| Panel Mount: | With |
| Shielded: | No |
| Ferrule Material: | Phosphor Bronze |
| Mounting Hardware Type: | Screws |
| Part Aliases: | 1061231200 |
| SKU: | MOL106123-1200 |
106123-1200
Specifications
Detailed Description
Enhance your fiber optic connectivity with this Quad LC Adapter. Designed for multimode applications, it features a durable beige polymer body with a phosphor bronze alignment sleeve for reliable performance. The screw mount style ensures secure installation, while the LC footprint and one side shutter make it versatile for various setups. With four ports available, it's ideal for high-density environments. RoHS compliant and crafted with quality in mind, this adapter is a must-have for efficient networking solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/13/2023 | 512517 - Change Supplier. This notification is to inform you about addition of new warning label supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||
| 08/30/2018 | 505566 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 07/03/2015 | GCM 10699658 - Change Construction Or Material. This letter is to inform you that Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

