106123-1300

Heilind Number:MOL106123-1300
Manufacturer:Molex
Manufacturer Number:106123-1300
Datasheet:Product Literature
ECAD Model:
3D Model

Description:

LC Adapter, Quad, Multimode, Beige Body, Phosphor Bronze Alignment Sleeve, Snap Mount Style, LC Footprint, No Shutter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106123-1300
Color:Beige
Series:106123 - LC
Connector Type:LC
Gender:Female
Housing Material:Polymer
Number of Ports:4
Mode Type:Multimode
Orientation:Straight
Shuttering:No Shutter
Component Type:Standard
Panel Mount:With
Shielded:No
Ferrule Material:Phosphor Bronze
Mounting Hardware Type:Snap
Part Aliases:1061231300 861231300
SKU:MOL106123-1300

Detailed Description

Enhance your fiber optic network with our LC Adapter, featuring a quad design for seamless connectivity. Crafted with a beige polymer body and precision-aligned phosphor bronze sleeves, this adapter ensures reliable performance in multimode setups. Its snap mount style, designed for easy installation, fits seamlessly into any LC footprint. With a shutterless configuration and four ports, this adapter offers convenience and versatility for your networking needs. RoHS compliant, it meets stringent environmental standards. Upgrade your infrastructure with this essential component for high-speed data transmission.