| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106123-2300 |
| Color: | Green |
| Series: | 106123 - LC |
| Connector Type: | LC |
| Gender: | Female |
| Housing Material: | Polymer |
| Number of Ports: | 4 |
| Mode Type: | Single Mode |
| Orientation: | Straight |
| Shuttering: | No Shutter |
| Component Type: | Standard |
| Panel Mount: | With |
| Shielded: | No |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Snap |
| Part Aliases: | 1061232300 |
| SKU: | MOL106123-2300 |
106123-2300
| Heilind Number: | MOL106123-2300 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106123-2300 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
LC Adapter, Quad, Singlemode, Green Body, Ceramic Alignment Sleeve, Snap Mount Style, LC Footprint, No Shutter
More >>Specifications
Detailed Description
Enhance your fiber optic connectivity with our LC Adapter, designed for single mode applications. Featuring a durable green body and ceramic alignment sleeve, this quad connector ensures reliable performance. The snap mount style and LC footprint make installation a breeze, while the absence of a shutter allows for seamless connections. With four ports available, it's perfect for high-density setups. RoHS compliant and crafted with high-quality materials, this adapter is a must-have for any fiber optic network.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2018 | 505566 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 07/03/2015 | GCM 10699658 - Change Construction Or Material. This letter is to inform you that Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

