| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106123-3300 |
| Color: | Aqua |
| Series: | 106123 - LC |
| Connector Type: | LC |
| Gender: | Female |
| Housing Material: | Polymer |
| Number of Ports: | 4 |
| Mode Type: | Multimode |
| Orientation: | Straight |
| Shuttering: | No Shutter |
| Component Type: | Standard |
| Panel Mount: | With |
| Shielded: | No |
| Ferrule Material: | Phosphor Bronze |
| Mounting Hardware Type: | Snap |
| Part Aliases: | 1061233300 |
| SKU: | MOL106123-3300 |
106123-3300
| Heilind Number: | MOL106123-3300 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106123-3300 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
LC Adapter, Quad, Multimode, Aqua Body, Phosphor Bronze Alignment Sleeve, Snap Mount Style, LC Footprint, No Shutter
More >>Specifications
Detailed Description
Enhance your fiber optic network connectivity with this LC Adapter. Designed for Quad configuration, it features a durable Aqua Body with a Phosphor Bronze Alignment Sleeve for reliable performance. The Snap Mount Style and LC Footprint make installation easy, while the absence of a Shutter allows for seamless connections. With four ports for efficient linking, this Multimode adapter is a must-have for any network setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/03/2015 | GCM 10699658 - Change Construction Or Material. This letter is to inform you that Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

