| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106124-0000 |
| Color: | Blue |
| Series: | 106124 - LC |
| Connector Type: | LC |
| Gender: | Female |
| Housing Material: | Polymer |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Orientation: | Straight |
| Shuttering: | No Shutter |
| Component Type: | Standard |
| Panel Mount: | With |
| Shielded: | No |
| Ferrule Material: | Metal |
| Mounting Hardware Type: | Snap |
| Part Aliases: | 1061240000 861240000 |
| SKU: | MOL106124-0000 |
106124-0000
Specifications
Detailed Description
Enhance fiber optic connectivity with this LC Adapter featuring a simplex design in a sleek blue body, ideal for single-mode applications. Crafted with a durable metal alignment sleeve, it ensures precise and reliable connections. The snap mount style and low profile design offer convenience in installation, while the female LC connector guarantees seamless compatibility. Constructed with high-quality polymer housing and a metal ferrule, this adapter is not only robust but also RoHS compliant, meeting environmental standards. Perfect for use in Ethernet and fiber optic systems, it is a versatile and essential component for professional networking setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2018 | 505566 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

