| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106124-0010 |
| Color: | Beige |
| Series: | 106124 - LC |
| Connector Type: | LC |
| Gender: | Female |
| Housing Material: | Polymer |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Orientation: | Straight |
| Shuttering: | No Shutter |
| Component Type: | Standard |
| Panel Mount: | With |
| Shielded: | No |
| Ferrule Material: | Metal |
| Mounting Hardware Type: | Snap |
| Part Aliases: | 1061240010 861240010 |
| SKU: | MOL106124-0010 |
106124-0010
Specifications
Detailed Description
Enhance your fiber optic network with our LC Adapter. Featuring a sleek beige body and a durable metal alignment sleeve, this simplex connector ensures reliable performance. Designed for single mode applications, it offers a low profile snap mount style for easy installation. With a straight orientation and standard component type, it's perfect for panel mounting. Crafted with RoHS-compliant materials, this adapter guarantees both quality and environmental responsibility. Upgrade your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2018 | 505566 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

