| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106124-1000 |
| Color: | Blue |
| Series: | 106124 - LC |
| Connector Type: | LC |
| Gender: | Female |
| Housing Material: | Polymer |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Orientation: | Straight |
| Shuttering: | No Shutter |
| Component Type: | Standard |
| Panel Mount: | With |
| Shielded: | No |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Snap |
| Part Aliases: | 1061241000 861241000 |
| SKU: | MOL106124-1000 |
106124-1000
| Heilind Number: | MOL106124-1000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106124-1000 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
LC Adapter, Simplex, Blue Body, Ceramic Alignment Sleeve, Snap Mount Style, Low Profile
More >>Specifications
Detailed Description
Enhance your fiber optic network with this LC Adapter in Blue, designed for seamless connectivity. Featuring a Simplex configuration with a Ceramic Alignment Sleeve, it ensures precise signal transmission. The Snap Mount Style and Low Profile design make installation a breeze, while the durable Polymer housing guarantees long-lasting performance. With a Single Mode operation and Straight orientation, it's perfect for high-speed data transfer. Panel mountable and RoHS compliant, this adapter is a reliable choice for your networking needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/05/2019 | 506071 - Equipment Transfer, Production Transfer or Rearrangement. Production of the part(s) identified in this notice are being moved to a different production location. | Download | |||
| 08/30/2018 | 505566 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

