| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106124-1110 |
| Color: | Beige |
| Series: | 106124 - LC |
| Connector Type: | LC |
| Gender: | Female |
| Housing Material: | Polymer |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Orientation: | Straight |
| Shuttering: | No Shutter |
| Component Type: | Standard |
| Panel Mount: | With |
| Shielded: | No |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Snap |
| Part Aliases: | 1061241110 861241110 |
| SKU: | MOL106124-1110 |
106124-1110
Specifications
Detailed Description
Enhance your fiber optic network with this LC Adapter, featuring a sleek beige body and a durable ceramic alignment sleeve. Designed for seamless connectivity, this simplex adapter boasts a snap mount style and standard profile for easy installation. Its female LC connector ensures reliable performance in single mode applications, while the polymer housing guarantees long-lasting durability. With one port and a straight orientation, this adapter is perfect for various networking setups. RoHS compliant and crafted with quality in mind, it's a must-have component for your fiber optic infrastructure. Elevate your connectivity with this essential fiber optic adapter.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2018 | 505566 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

