| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106126-0310 |
| Color: | Blue |
| Series: | 106126 - LC |
| Connector Type: | LC |
| Gender: | Female |
| Housing Material: | Polymer |
| Number of Ports: | 2 |
| Mode Type: | Multimode |
| Orientation: | Straight |
| Shuttering: | No Shutter |
| Component Type: | Standard |
| Panel Mount: | With |
| Shielded: | No |
| Ferrule Material: | Metal |
| Mounting Hardware Type: | Screws |
| Part Aliases: | 1061260310 861260310 |
| SKU: | MOL106126-0310 |
106126-0310
| Heilind Number: | MOL106126-0310 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106126-0310 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
LC Adapter, Duplex, Beige Body, Metal Alignment Sleeve, Screw Mount Style, SC Footprint
More >>Specifications
Detailed Description
Enhance your fiber optic network connectivity with this LC Adapter. Designed for duplex connections, it features a beige body with a durable metal alignment sleeve, ensuring secure and precise alignment. The screw mount style and SC footprint make installation a breeze, while the female LC connector is ideal for multimode applications. Crafted from high-quality polymer, this adapter boasts reliable performance with two ports for convenient connectivity. Its standard component type and panel mount design offer versatility, while RoHS compliance guarantees environmental responsibility. Upgrade your setup with this essential fiber optic connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/12/2021 | 509856 - Change to product. molex proposed to change Phosphor bronze(pb) sleeve to zirconia ZrO2 (ZR) sleeve for LC adaptor sc adaptor, fc adaptor and st adaptor which use PB sleeve no impact to the cable form fit or function. | Download | |||
| 08/30/2018 | 505566 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 12/30/2015 | GCM 10719216 - Supplier Change. This is to inform you that Location of supplier will be change on below .All the finish good which use the component will be impact by the change. The reason of the change is our supplier increase their capacity and keep the same Machines, Materials and Methods , The change Will not influence products for Molex and customers. | Download | |||
| 07/03/2015 | GCM 10699658 - Change Construction Or Material. This letter is to inform you that Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

