| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106126-1350 |
| Color: | Green |
| Series: | 106126 - LC |
| Connector Type: | LC |
| Gender: | Female |
| Housing Material: | Polymer |
| Number of Ports: | 2 |
| Mode Type: | Single Mode |
| Orientation: | Straight |
| Shuttering: | No Shutter |
| Component Type: | Standard |
| Panel Mount: | With |
| Shielded: | No |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Screws |
| Part Aliases: | 1061261350 861261350 |
| SKU: | MOL106126-1350 |
106126-1350
| Heilind Number: | MOL106126-1350 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106126-1350 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
LC Adapter, Duplex, Green Body, Ceramic Alignment Sleeve, Screw Mount Style, SC Footprint
More >>Specifications
Detailed Description
Enhance your fiber optic connectivity with our LC Adapter, featuring a sleek green body and durable ceramic alignment sleeve. Designed for seamless integration, this duplex adapter boasts a screw mount style with an SC footprint, ensuring secure and stable connections. Crafted with precision, it guarantees optimal performance in single mode applications. The female LC connector, housed in a polymer body, offers two ports for versatile usage. Panel mountable and RoHS compliant, this adapter is a reliable choice for your networking needs. Upgrade your setup with this essential component, ideal for Ethernet and fiber optic connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2015 | GCM 10719216 - Supplier Change. This is to inform you that Location of supplier will be change on below .All the finish good which use the component will be impact by the change. The reason of the change is our supplier increase their capacity and keep the same Machines, Materials and Methods , The change Will not influence products for Molex and customers. | Download | |||
| 07/03/2015 | GCM 10699658 - Change Construction Or Material. This letter is to inform you that Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

