106126-1430

Heilind Number:MOL106126-1430
Manufacturer:Molex
Manufacturer Number:106126-1430
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LC Adapter, Duplex, Aqua Body, Ceramic Alignment Sleeve, Small Flange, Snap Mount Style, SC Footprint

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106126-1430
Color:Aqua
Series:106126 - LC
Connector Type:Adapter, LC
Gender:Female
Housing Material:Polymer
Number of Ports:2
Orientation:Straight
Shuttering:No Shutter
Component Type:Standard
Panel Mount:With
Shielded:No
Ferrule Material:Ceramic
Alignment Sleeve:Ceramic
Angled Physical Contact:No
Mounting Style:Snap
Part Aliases:1061261430
SKU:MOL106126-1430

Detailed Description

Enhance your fiber optic network with this LC Adapter, featuring a sleek Aqua Body design for easy identification. With a durable Ceramic Alignment Sleeve and Small Flange, it ensures secure connections in any application. The Snap Mount Style, with an SC Footprint, offers convenient installation, while the female gender and straight orientation provide versatility. Constructed with high-quality Polymer housing and Ceramic ferrule material, it guarantees reliable performance. Ideal for panel mounting, this adapter is a must-have for seamless fiber optic connectivity.