106127-0412

Heilind Number:MOL106127-0412
Manufacturer:Molex
Manufacturer Number:106127-0412
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LC Duplex Adapter Beige, Ceramic Alignment Sleeve, Small Flange, SC Footprint with Shutters

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106127-0412
Color:Beige
Series:106127 - LC
Connector Type:Adapter, LC
Gender:Female
Housing Material:Polymer
Number of Ports:2
Orientation:Straight
Shuttering:One Side
Component Type:Standard
Panel Mount:With
Shielded:No
Ferrule Material:Phosphor Bronze
Alignment Sleeve:Metal
Angled Physical Contact:No
Mounting Style:Flange
Part Aliases:1061270412
SKU:MOL106127-0412

Detailed Description

Upgrade your network connectivity with our LC Duplex Adapter in a sleek beige hue. Designed with a ceramic alignment sleeve and a small flange for secure installation, this adapter features an SC footprint with shutters for added protection. Crafted with a female gender and polymer housing, it boasts two ports for versatile connectivity options. The connector type is LC, ensuring compatibility with a wide range of devices. With a durable construction including a phosphor bronze ferrule and metal alignment sleeve, this adapter guarantees reliable performance. Whether you're setting up a new network or expanding your existing one, this component is essential for seamless connectivity. RoHS compliant and suitable for various applications, it's a must-have in any tech toolkit.