| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106127-0590 |
| Series: | 106127 - LC |
| Connector Type: | LC |
| Gender: | Female |
| Housing Material: | Polymer |
| Number of Ports: | 2 |
| Mode Type: | Multimode, Single Mode |
| Orientation: | Straight |
| Shuttering: | One Side |
| Component Type: | Standard |
| Panel Mount: | With |
| Shielded: | No |
| Ferrule Material: | Metal |
| Mounting Hardware Type: | Screws |
| Part Aliases: | 1061270590 861270590 |
| SKU: | MOL106127-0590 |
106127-0590
| Heilind Number: | MOL106127-0590 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106127-0590 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
LC Adapter, Duplex, Metal Body, Metal Alignment Sleeve, Screw Mount Style, SC Footprint, Single Side Metal Shutters
More >>Specifications
Detailed Description
Enhance connectivity with our LC Adapter, featuring a durable metal body and alignment sleeve for secure, high-performance connections. Designed for SC footprint compatibility, this duplex adapter with single side metal shutters ensures reliable operation in various settings. With a polymer housing and metal ferrule, it offers robust construction for long-lasting use. Easy to install with screw mount style, it is ideal for standard panel mounting applications. Whether for multimode or single mode setups, this adapter, compliant with RoHS standards, guarantees efficient data transmission in Ethernet and fiber optic networks. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/03/2015 | GCM 10699658 - Change Construction Or Material. This letter is to inform you that Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

