106127-0690

Heilind Number:MOL106127-0690
Manufacturer:Molex
Manufacturer Number:106127-0690
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC Adapter, Duplex, Metal Body, Metal Alignment Sleeve, Small Flange, Snap Mount Style, SC Footprint, Single Side Metal Shutters

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106127-0690
Series:106127 - LC
Connector Type:LC
Gender:Female
Housing Material:Polymer
Number of Ports:2
Mode Type:Multimode, Single Mode
Orientation:Straight
Shuttering:One Side
Component Type:Standard
Panel Mount:With
Shielded:No
Ferrule Material:Metal
Mounting Hardware Type:Snap
Part Aliases:1061270690 861270690
SKU:MOL106127-0690

Detailed Description

Enhance your fiber optic connectivity with this LC Adapter, featuring a durable metal body and alignment sleeve for secure, high-performance connections. Designed with a small flange and snap mount style, it seamlessly integrates into your setup with an SC footprint. Equipped with single side metal shutters, it ensures protection and reliability in data transmission. Suitable for both multimode and single mode applications, this female adapter with polymer housing accommodates two ports and guarantees optimal signal integrity. Compliant with RoHS regulations, it is a sustainable choice for your networking needs. Perfect for use in standard panel mount configurations, this component is essential for maintaining efficient communication in various environments.