106127-1408

Heilind Number:MOL106127-1408
Manufacturer:Molex
Manufacturer Number:106127-1408
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LC Adapter, Duplex, Multimode, Phosphor Bronze Alignment Sleeve, Snap Mount Style, SC Footprint, Single Metal Shutter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106127-1408
Series:106127 - LC
Connector Type:Adapter, LC
Gender:Female
Housing Material:Polymer
Number of Ports:2
Mode Type:Multimode
Orientation:Straight
Shuttering:Both Sides
Component Type:Standard
Panel Mount:With
Shielded:No
Ferrule Material:Phosphor Bronze
Alignment Sleeve:Metal
Angled Physical Contact:No
Mounting Style:Snap
Part Aliases:1061271408
SKU:MOL106127-1408

Detailed Description

Enhance fiber optic connectivity with this LC Adapter, featuring a duplex design for seamless multimode transmission. Crafted with a durable polymer housing and Phosphor Bronze alignment sleeve, it guarantees reliable performance. The snap mount style, designed with an SC footprint, ensures easy installation on standard panels. With dual ports and metal shutters on both sides, it offers enhanced protection in demanding environments. RoHS compliant and meticulously engineered for quality, it's an essential component for maintaining efficient network connections.