| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106127-1440 |
| Series: | 106127 - LC |
| Connector Type: | Adapter, LC |
| Gender: | Female |
| Housing Material: | Polymer |
| Number of Ports: | 2 |
| Mode Type: | Single Mode |
| Orientation: | Straight |
| Shuttering: | One Side |
| Component Type: | Standard |
| Panel Mount: | With |
| Shielded: | No |
| Ferrule Material: | Zirconia |
| Alignment Sleeve: | Ceramic |
| Mounting Style: | Snap |
| Part Aliases: | 1061271440 |
| SKU: | MOL106127-1440 |
106127-1440
Specifications
Detailed Description
Enhance your fiber optic network with our LC Adapter, featuring a Duplex design and Singlemode compatibility. Crafted with a Zirconia Alignment Sleeve for precise connections, this adapter boasts a Snap Mount Style and SC Footprint, ensuring seamless integration into your setup. The Blue Body with Metal Shutters not only offers durability but also adds a touch of color coding for easy identification. With two ports available, it supports efficient connectivity in any environment. Perfect for standard panel mounting, this adapter guarantees secure and stable performance. Trust in its high-quality construction, featuring RoHS compliance and Ceramic alignment sleeves, making it a reliable choice for your networking needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/13/2023 | 512517 - Change Supplier. This notification is to inform you about addition of new warning label supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||

