106127-1490

Heilind Number:MOL106127-1490
Manufacturer:Molex
Manufacturer Number:106127-1490
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC Adapter, Duplex, Singlemode, Zirconia Alignment Sleeve, Snap Mount Style, Metal Body, Blue Plastic Shutters

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106127-1490
Series:106127 - LC
Connector Type:Adapter, LC
Gender:Female
Housing Material:Polymer
Number of Ports:2
Mode Type:Single Mode
Orientation:Straight
Shuttering:One Side
Component Type:Standard
Panel Mount:With
Shielded:No
Ferrule Material:Zirconia
Alignment Sleeve:Ceramic
Mounting Style:Snap
Part Aliases:1061271490
SKU:MOL106127-1490

Detailed Description

Enhance your fiber optic network with our LC Adapter, featuring a durable metal body and zirconia alignment sleeve for optimal performance. This duplex adapter, designed for single-mode applications, offers precise connectivity with its snap mount style and blue plastic shutters. With two ports and straight orientation, it ensures seamless integration into standard panels. The ceramic alignment sleeve guarantees reliable signal transmission, while the inclusion of one side shuttering adds an extra layer of protection. RoHS compliant and crafted with high-quality materials, this adapter is a must-have for your connectivity needs.