| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106127-1590 |
| Series: | 106127 - LC |
| Connector Type: | LC |
| Gender: | Female |
| Housing Material: | Polymer |
| Number of Ports: | 2 |
| Mode Type: | Multimode, Single Mode |
| Orientation: | Straight |
| Shuttering: | One Side |
| Component Type: | Standard |
| Panel Mount: | With |
| Shielded: | No |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Screws |
| Part Aliases: | 1061271590 861271590 |
| SKU: | MOL106127-1590 |
106127-1590
Specifications
Detailed Description
Enhance your fiber optic network with our LC Adapter, designed for seamless connectivity. Featuring a durable metal body and ceramic alignment sleeve, this duplex adapter ensures reliable performance. With a screw mount style and SC footprint, it's easy to install in various applications. The single side metal shutters provide added protection when not in use. Suitable for both multimode and single mode setups, this adapter is ideal for high-speed data transmission. Its polymer housing and ceramic ferrule guarantee longevity, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your network with this essential component, perfect for standard panel mounting.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/03/2015 | GCM 10699658 - Change Construction Or Material. This letter is to inform you that Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

