106127-1610

Heilind Number:MOL106127-1610
Manufacturer:Molex
Manufacturer Number:106127-1610
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LC Adapter, Duplex, Aqua Body, Metal Alignment Sleeve, Small Flange, Snap Mount Style, SC Footprint, Metal One Side Shutter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106127-1610
Color:Aqua
Series:106127 - LC
Connector Type:Adapter, LC
Gender:Female
Housing Material:Polymer
Number of Ports:2
Orientation:Straight
Shuttering:One Side
Component Type:Standard
Panel Mount:With
Shielded:No
Ferrule Material:Metal
Alignment Sleeve:Metal
Angled Physical Contact:No
Mounting Style:Snap
Part Aliases:1061271610
SKU:MOL106127-1610

Detailed Description

Elevate your network connectivity with our LC Adapter, featuring a sleek Aqua Body and durable Metal Alignment Sleeve. Designed for seamless integration, this Duplex adapter boasts a Small Flange and Snap Mount Style, with an SC Footprint for versatile compatibility. Its Metal One Side Shutter ensures reliable performance, while the Polymer housing guarantees longevity. With two ports in a straight orientation and standard component type, it's perfect for panel mounting. Rest assured, this adapter is RoHS compliant, meeting strict environmental standards. Upgrade your fiber optic setup with this essential component.