106127-1790

Heilind Number:MOL106127-1790
Manufacturer:Molex
Manufacturer Number:106127-1790
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC Adapter, Duplex, Singlemode/ Multimode, Zirconia Alignment Sleeve, #2-56 Threaded Insert Style, Rear Mount, Metal Body and Shutter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106127-1790
Series:106127 - LC
Connector Type:Adapter, LC
Gender:Female
Housing Material:Polymer
Number of Ports:2
Mode Type:Singlemode and Multimode
Orientation:Straight
Shuttering:One Side
Component Type:Standard
Panel Mount:With
Shielded:No
Ferrule Material:Zirconia
Alignment Sleeve:Ceramic
Mounting Style:Screw
Part Aliases:1061271790
SKU:MOL106127-1790

Detailed Description

Enhance connectivity with our LC Adapter, designed for seamless integration in both singlemode and multimode environments. Featuring a durable metal body and zirconia alignment sleeve, this duplex adapter ensures optimal performance with its #2-56 threaded insert style and rear mount configuration. The ceramic sleeve guarantees precise alignment, while the one-sided shuttering adds convenience to the setup process. With two ports for versatile use, this adapter is a reliable component for standard panel mounting. Rest assured of its quality and compliance with RoHS standards, making it a must-have in your fiber optic network setup.