| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106127-1890 |
| Series: | 106127 - LC |
| Connector Type: | LC |
| Gender: | Female |
| Housing Material: | Polymer |
| Number of Ports: | 2 |
| Mode Type: | Singlemode and Multimode |
| Orientation: | Straight |
| Shuttering: | One Side |
| Component Type: | Standard |
| Panel Mount: | With |
| Shielded: | No |
| Ferrule Material: | Zirconia |
| Mounting Hardware Type: | Screws |
| Part Aliases: | 1061271890 861271890 |
| SKU: | MOL106127-1890 |
106127-1890
Specifications
Detailed Description
Enhance your fiber optic connectivity with our LC Adapter, designed for seamless integration in both singlemode and multimode applications. Featuring a high-performance zirconia alignment sleeve, this duplex adapter ensures reliable signal transmission. Its #2-56 threaded insert style, front mount configuration, and durable metal body guarantee secure and efficient installation. With a polymer housing and shuttering on one side, it offers robust protection against environmental factors. Suitable for standard panels, this adapter includes mounting hardware for easy setup. Rest assured of its quality and compliance with RoHS standards, making it an essential component for your networking needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/03/2015 | GCM 10699658 - Change Construction Or Material. This letter is to inform you that Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

