106146-1100

Heilind Number:MOL106146-1100
Manufacturer:Molex
Manufacturer Number:106146-1100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BLC Backplane Adapter Assembly, Black Body, Ceramic Alignment Sleeve, Retainer Clip to Plate Mount Style, 8 Positions, Shutter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106146-1100
Color:Black
Series:106146 - BLC
Connector Type:BLC
Gender:Female
Housing Material:Polymer
Number of Ports:8
Mode Type:Multimode, Single Mode
Orientation:Straight
Shuttering:One Side
Component Type:Backplane
Panel Mount:With
Shielded:No
Ferrule Material:Ceramic
Mounting Hardware Type:Screws
Part Aliases:1061461100 861461100
SKU:MOL106146-1100

Detailed Description

Upgrade your networking setup with our BLC Backplane Adapter Assembly. Featuring a sleek black body and crafted with a ceramic alignment sleeve, this assembly ensures precision and durability. The retainer clip to plate mount style offers easy installation, perfect for professionals and DIY enthusiasts alike. With eight positions and a convenient shutter, organization and protection are guaranteed. Suitable for both multimode and single mode connections, this adapter is versatile for various applications. Its straight orientation and panel mount design further enhance usability. Constructed with a polymer housing and ceramic ferrule material, quality is assured. RoHS compliant and including mounting hardware, this assembly is not only efficient but also environmentally friendly. Upgrade to our BLC Backplane Adapter Assembly for seamless connectivity.