| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106152-0100 |
| Series: | 106152 - FC |
| Connector Type: | FC |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Ports: | 1 |
| Mode Type: | Singlemode and Multimode |
| Orientation: | Straight |
| Shuttering: | No Shutter |
| Component Type: | Standard |
| Panel Mount: | With |
| Shielded: | No |
| Ferrule Material: | Zirconia |
| Mounting Hardware Type: | Screws |
| Part Aliases: | 1061520100 861520100 |
| SKU: | MOL106152-0100 |
106152-0100
Specifications
Detailed Description
Enhance connectivity with this high-performance FC Adapter, featuring a durable metal body and precise ceramic alignment sleeve. Designed for seamless integration, it offers a square flange mount style with a standard key for secure installation. Suitable for both singlemode and multimode applications, this adapter ensures reliable transmission. With a bulk pack of 100 pieces, it's ideal for large-scale projects. Perfect for panel mounting, it is equipped with screws for easy installation. Compliant with RoHS standards, it guarantees environmentally friendly operation. Upgrade your network infrastructure with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/12/2021 | 510104 - Supplier Change. Because current supplier (kxx)is not willing to continue the business with molex DG. the new supplier (txx) have been qualified by molex for many years. | Download | |||
| 08/30/2018 | 505566 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 09/26/2015 | GCM 10708384 - Change Construction Or Material. Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps and boots for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

