106152-3000

Heilind Number:MOL106152-3000
Manufacturer:Molex
Manufacturer Number:106152-3000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FC Adapter, APC, Metal Body, Ceramic Alignment Sleeve, D-Hole Mount Style, Tight Fit Key

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106152-3000
Series:106152 - FC
Connector Type:FC
Gender:Female
Housing Material:Metal
Number of Ports:1
Mode Type:Single Mode
Orientation:Straight
Shuttering:No Shutter
Component Type:Standard
Panel Mount:With
Shielded:No
Ferrule Material:Zirconia
Mounting Hardware Type:Panel Nut
Part Aliases:1061523000 861523000
SKU:MOL106152-3000

Detailed Description

Enhance your fiber optic connections with this high-quality FC Adapter. Featuring an APC design, a sturdy metal body, and a precise ceramic alignment sleeve, it ensures optimal performance in single-mode applications. The D-Hole mount style with a tight fit key offers secure installation, while the zirconia ferrule guarantees reliable connectivity. With its panel-mount capability and RoHS compliance, this adapter is a versatile and eco-friendly choice for your networking needs. Perfect for use in standard panels, it's an essential component for maintaining seamless communication. Elevate your connectivity setup with this FC Adapter.