| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106161-3000 |
| Color: | Green |
| Series: | 106161 - SC |
| Connector Type: | SC |
| Gender: | Female |
| Housing Material: | Polymer |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Orientation: | Straight |
| Shuttering: | No Shutter |
| Component Type: | Standard |
| Panel Mount: | With |
| Shielded: | No |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Screws, Snap |
| Part Aliases: | 1061613000 |
| SKU: | MOL106161-3000 |
106161-3000
Specifications
Detailed Description
Enhance your fiber optic connectivity with this SC/APC Adapter in a vibrant green hue. Featuring a durable polymer housing and a precision ceramic alignment sleeve, this adapter ensures reliable single mode performance. With a convenient snap and standard flange mount design, installation is a breeze. The female SC connector offers seamless integration, while the absence of a shutter allows for quick and easy connections. Whether panel-mounted or used in standalone applications, this adapter guarantees optimal signal transmission. Rest assured of its quality, as it is RoHS compliant. Elevate your network infrastructure with this essential fiber optic component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2018 | 505566 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 12/30/2015 | GCM 10719216 - Supplier Change. This is to inform you that Location of supplier will be change on below .All the finish good which use the component will be impact by the change. The reason of the change is our supplier increase their capacity and keep the same Machines, Materials and Methods , The change Will not influence products for Molex and customers. | Download | |||
| 07/26/2015 | GCM 10700559 - Change Construction Or Material. | Download | |||

