| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106161-3600 |
| Color: | Green |
| Series: | 106161 - SC |
| Connector Type: | SC |
| Gender: | Female |
| Housing Material: | Polymer |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Orientation: | Straight |
| Shuttering: | One Side |
| Component Type: | Standard |
| Panel Mount: | With |
| Shielded: | No |
| Ferrule Material: | Ceramic |
| Part Aliases: | 1061613600 |
| SKU: | MOL106161-3600 |
106161-3600
Specifications
Detailed Description
Easily connect fiber optic cables with this SC/APC Adapter. Featuring a durable green body with a ceramic alignment sleeve, it ensures precise and reliable connections for single mode fibers. The standard SC footprint and straight orientation make it compatible with various setups. With a shutter on one side, it provides added protection when not in use. This female adapter is designed for panel mounting and is RoHS compliant, meeting environmental standards. Perfect for use in networking and telecommunications applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/26/2015 | GCM 10700559 - Change Construction Or Material. | Download | |||

