106166-0010

Heilind Number:MOL106166-0010
Manufacturer:Molex
Manufacturer Number:106166-0010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SC to SC Adapter, Duplex, Beige Body, Ceramic Alignment Sleeve, Snap Mount Style

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106166-0010
Color:Beige
Series:106166 - SC
Connector Type:SC
Gender:Female
Housing Material:Polymer
Number of Ports:2
Mode Type:Multimode
Orientation:Straight
Shuttering:No Shutter
Component Type:Standard
Panel Mount:With
Shielded:No
Ferrule Material:Ceramic
Mounting Hardware Type:Snap
Part Aliases:1061660010 861660010
SKU:MOL106166-0010

Detailed Description

Enhance your fiber optic network with our SC to SC Adapter. Designed for seamless connectivity, this duplex adapter features a female SC connector with a beige polymer housing and ceramic alignment sleeve for reliable performance. Suitable for multimode applications, it ensures efficient data transmission. The snap mount style allows for easy installation, while the standard component type guarantees compatibility. Whether for panel mounting or standalone use, this adapter is a versatile solution for your networking needs. Rest assured, it complies with RoHS standards for environmentally conscious operation. Upgrade your setup with this essential connectivity component.