| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106166-0150 |
| Color: | Green |
| Series: | 106166 - SC |
| Connector Type: | SC |
| Gender: | Female |
| Housing Material: | Polymer |
| Number of Ports: | 2 |
| Mode Type: | Single Mode |
| Orientation: | Straight |
| Shuttering: | No Shutter |
| Component Type: | Standard |
| Panel Mount: | With |
| Shielded: | No |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Snap |
| Part Aliases: | 1061660150 861660150 |
| SKU: | MOL106166-0150 |
106166-0150
Specifications
Detailed Description
Enhance your fiber optic connectivity with this SC Adapter, featuring a Duplex design for efficient signal transmission. With an APC configuration and a durable Ceramic Alignment Sleeve, it ensures reliable performance in demanding environments. The Green Body and Snap Mount Style offer easy identification and installation, while the Female gender and Single Mode compatibility cater to various networking needs. Crafted with high-quality Polymer housing and Ceramic ferrule, it guarantees long-lasting durability. Perfect for use in Ethernet and Fiber Optic applications, this adapter is RoHS compliant, meeting industry standards for environmental responsibility. Upgrade your network setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2018 | 505566 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 07/26/2015 | GCM 10700559 - Change Construction Or Material. | Download | |||

