| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106166-0500 |
| Color: | Blue |
| Series: | 106166 - SC |
| Connector Type: | SC |
| Gender: | Female |
| Housing Material: | Polymer |
| Number of Ports: | 2 |
| Mode Type: | Single Mode |
| Orientation: | Straight |
| Shuttering: | One Side |
| Component Type: | Standard |
| Panel Mount: | With |
| Shielded: | No |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Screws |
| SKU: | MOL106166-0500 |
106166-0500
Specifications
Detailed Description
Easily connect SC fiber optic cables with this Duplex SC Adapter, designed for Singlemode applications. Featuring a sleek blue body with a Ceramic Alignment Sleeve, it ensures precise and reliable connections. The Flange Mount Style allows for secure installation, while the one-sided Shutter enhances protection. Crafted with a polymer housing and ceramic ferrule, it guarantees durability and performance. RoHS compliant and with two ports for versatile connectivity, this adapter is an essential component for ensuring seamless fiber optic networking.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | 515988 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||
| 10/31/2025 | 515981 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||
| 06/13/2023 | 512517 - Change Supplier. This notification is to inform you about addition of new warning label supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||
| 08/30/2018 | 505566 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 07/26/2015 | GCM 10700559 - Change Construction Or Material. | Download | |||

