106167-0010

Heilind Number:MOL106167-0010
Manufacturer:Molex
Manufacturer Number:106167-0010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SC to SC Adapter, Duplex, Beige Body, Metal Alignment Sleeve, Flange Mount Style

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106167-0010
Color:Beige
Series:106167 - SC
Connector Type:SC
Gender:Female
Housing Material:Polymer
Number of Ports:2
Mode Type:Multimode
Orientation:Straight
Shuttering:No Shutter
Component Type:Standard
Panel Mount:With
Shielded:No
Ferrule Material:Metal
Mounting Hardware Type:Screws
Part Aliases:1061670010 861670010
SKU:MOL106167-0010

Detailed Description

Enhance your fiber optic network connectivity with this SC to SC Adapter. Designed for duplex multimode setups, it features a beige body and metal alignment sleeve for reliable performance. The flange mount style ensures secure installation, perfect for professional networking environments. With two ports and a female SC connector type, it offers seamless integration. Crafted with a polymer housing and metal ferrule, it guarantees durability. RoHS compliant and easy to install with included screws, this adapter is a must-have for efficient data transmission.