| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106170-0150 |
| Color: | Blue |
| Series: | 106170 - SC |
| Connector Type: | SC |
| Gender: | Female |
| Housing Material: | Polymer |
| Number of Ports: | 1 |
| Mode Type: | Multimode, Single Mode |
| Orientation: | Straight |
| Shuttering: | No Shutter |
| Component Type: | Standard |
| Panel Mount: | With |
| Shielded: | No |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Snap |
| Part Aliases: | 1061700150 861700150 |
| SKU: | MOL106170-0150 |
106170-0150
Specifications
Detailed Description
Enhance your fiber optic connectivity with this SC Adapter featuring a sleek blue body and durable ceramic alignment sleeve. Designed for seamless integration, it boasts a convenient snap mount style for effortless installation. Whether for multimode or single mode applications, this adapter ensures reliable performance, with a straight orientation and standard component type. Crafted with high-quality polymer housing and a ceramic ferrule, it guarantees long-lasting durability. Perfect for panel mounting, it offers a secure fit for optimal transmission. Compliant with RoHS regulations, this adapter is a sustainable choice for all your networking needs. Elevate your setup with this essential fiber optic component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2018 | 505566 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 12/30/2015 | GCM 10719216 - Supplier Change. This is to inform you that Location of supplier will be change on below .All the finish good which use the component will be impact by the change. The reason of the change is our supplier increase their capacity and keep the same Machines, Materials and Methods , The change Will not influence products for Molex and customers. | Download | |||
| 07/26/2015 | GCM 10700559 - Change Construction Or Material. | Download | |||

